You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3W LED Smart GLS Bulb, E27, RGBW, 470lm, Dimmable -
30107
New- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 30107
- Order Code:
- LP16046
- Also Known As:
- GTIN UPC EAN: 5410288301075
Product Overview
- Works effortlessly with SylSmart Home App, SylRemote, Amazon Alexa, Google Assistant and Siri Shortcuts
- More than 16 million colour combinations to choose from
- Adjustable brightness from 1% to 100% with wireless dimming
Product Information
- :
- WiFi
- :
- Amazon Alexa, Google Assistant
- :
- Colour Changing
- :
- Filament Style
- :
- E27 / ES
- :
- Red, Green, Blue, White
- :
- 40W
- :
- 470lm
- :
- -
- :
- Dimmable
- :
- 6.3W
- :
- 240V
- :
- E
- :
- 108mm
- :
- 60mm
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.75 (£21.30) | ( ) |
5+ | £17.25 (£20.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.