You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Toledo Retro Chroma Bulb, A60, E27, Orange, IP54 -
86306
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 86306
- Order Code:
- LP14311
- Product Range
- Sylvania - Yourhome Festoon
- Also Known As:
- GTIN UPC EAN: 5410288863061
- Technical Datasheet:
- 86306 Datasheet
Product Range Selector (Sylvania - Yourhome Festoon)
See all from this product rangeProduct Overview
- Non-Dimmable
- IP54 Rated
- Works with Yourhome festoon strings
- Clear outer A60 bulb ensuring no light losses due to absorption by painted glass bulbs
Product Information
- :
- Filament GLS
- :
- E27 / ES
- :
- Orange
- :
- -
- :
- Not Dimmable
- :
- -
- :
- 380lm
- :
- 4W
- :
- 240V
- :
- -
- :
- 106mm
- :
- 60mm
- :
- Sylvania - Yourhome Festoon
Technical Documents (1)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.