You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19W LED T5 Batten, 4000K, 2200lm, 1.5m, IP20, Non-Dimmable - 

90060

90060 - 19W LED T5 Batten, 4000K, 2200lm, 1.5m, IP20, Non-Dimmable
90060 - 19W LED T5 Batten, 4000K, 2200lm, 1.5m, IP20, Non-Dimmable
90060 - 19W LED T5 Batten, 4000K, 2200lm, 1.5m, IP20, Non-Dimmable
90060 - 19W LED T5 Batten, 4000K, 2200lm, 1.5m, IP20, Non-Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYLVANIA SYLVANIA
Manufacturer Part No:
90060
Order Code:
LA11295
Product Range
Sylvania - SYLPIPE
Also Known As:
GTIN UPC EAN: 5410288900605
Technical Datasheet:
90060   Datasheet
See all Technical Docs

Product Range Selector (Sylvania - SYLPIPE)

See all from this product range

Product Overview

The Sylvania 90060 is a 1.5m, 19W LED T5 batten light delivering 2200 lumens at 4000K. It's non-dimmable with an IP20 rating, suitable for indoor use. Ideal for various lighting applications.
  • Seamless linking (up to 10m)
  • Includes 0.30m stripped cable
  • White polycarbonate body
  • Includes standard and tilting brackets
  • Dimensions: 1500x24x35mm

Product Information


:
LED Batten

:
-

:
19W

:
240V

:
Sylvania - SYLPIPE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410288900605

8 In stock Need more?

???PF_PDP_RSP_SUP???

£13.99 ( £16.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.99 (£16.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.38 (£16.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --