You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Diet 8i 8L Evaporative Air Cooler -
DIET 8I
- Manufacturer:
- SYMPHONY SYMPHONY
- Manufacturer Part No:
- DIET 8I
- Order Code:
- HG01457
- Also Known As:
- GTIN UPC EAN: 8901791100448
Product Overview
- Full function remote with 7-hour timer
- I-Pure technology
- High efficiency honeycomb pad
- Powerful blower
- Large 8L water tank
- Adjustbale speed
- Removeable washable filter
- Suitable for up to 10m² room
- Dimensions: 300x330x780mm
Contents
Air cooler, Remote Control & 4x Castor Wheels
Product Information
Technical Documents (0)
Also Known As
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.17 (£101.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.