You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS223J 2 Bay NAS Server, Diskless -
DS223J
- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS223J
- Order Code:
- CS36314
- Product Range
- Synology DiskStation DS223J
- Also Known As:
- GTIN UPC EAN: 4711174724765
- Technical Datasheet:
- DS223J Datasheet
Product Range Selector (Synology DiskStation DS223J)
See all from this product rangeProduct Overview
- Dual drive bays that support 3.5" SATA HDD/SSD drives or 2.5" drives with adaptor (not included)
- Comprehensive cross-platform support for Windows, Mac, Linux & Chrome
- Access your DiskStation anywhere using Synology mobile apps for Android/iOS
- Powered by Synology's DiskStation Manager (DSM) which creates an intuitive, desktop-like experience in your browser
- Sync files between your private cloud and public cloud services (such as Dropbox, Google Drive etc.) for simple & effective file management
- Easily create a personal multimedia library with access to all your photos and videos
- Comprehensive backup options with Hyper Backup and Synology Drive Client
- Surveillance Station app is capable of hosting multiple IP cameras as a reliable private/home security system
- Connections: 2x USB 3.2 Gen 1, 1x Gigabit RJ45
- Dimensions (HxWxD): 165x100x226mm
- 2 Year manufacturer warranty
Contents
DiskStation, AC adaptor, accessory pack, Ethernet cable and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Synology DiskStation DS223J
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £153.75 (£184.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.