You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS224+ 2 Bay NAS Server, Diskless -
DS224+
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS224+
- Order Code:
- CS38489
- Product Range
- Synology DiskStation DS224+
- Also Known As:
- GTIN UPC EAN: 4711174725250
- Technical Datasheet:
- DS224+ Datasheet
Product Range Selector (Synology DiskStation DS224+)
See all from this product rangeProduct Overview
- Dual drive bays that support either 2.5" or 3.5" SATA HDD/SSD drives (drives not included)
- Powered by Synology's DiskStation Manager (DSM) and utilises the modern Btrfs file system to protect your data
- Easily consolidate your data with integrated security features and centralised access
- Intuitive managment for important data; access, share and backup files, photos, videos
- Work seamlessly across multiple platforms, with easy access to files through mobile apps, desktop clients or a browser-based interface
- Effortlessly backup photos and automatically organise content into albums for secure sharing
- Consolidate and automate backup tasks with Active Backup Suite, providing remote backup solutions designed to protect your data
- Synology Surveillance Station provides remote monitoring & playback, with support for over 8300 camera models
- C2 Backup provides an extra layer of protection for surveillance recordings dual recording to C2 Cloud
- Connections: 3x USB 3.2 Gen 1, 2x RJ45 LAN
- Dimensions (HxWxD): 165x108x232mm
- 2 Year manufacturer warranty
Contents
DiskStation, AC adaptor, accessory pack, Ethernet cables and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Synology DiskStation DS224+
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.28 (£323.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.