You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS225+ 2 Bay NAS Server, 4TB -
DS225+/4TB-HAT3300
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS225+/4TB-HAT3300
- Order Code:
- CS38774
- Product Range
- Synology DiskStation DS225+
- Technical Datasheet:
- DS225+/4TB-HAT3300 Datasheet
Product Range Selector (Synology DiskStation DS225+)
See all from this product rangeProduct Overview
- Dual drive bays that support either 2.5" or 3.5" SATA HDD/SSD drives (2x 2TB Plus Series SATA HDD included)
- Powered by Synology's DiskStation Manager (DSM) with comprehensive tools for managing, sharing and protecting files
- Versatile storage solution with built-in file and photo management
- Easily consolidate your files in one place, while maintaining full data ownership
- Seamless compatibility across multiple platforms, with easy access to files from any web browser
- Adaptive Multi-Factor Authentication (AMFA) provides an extra layer of security
- Hyper Backup securely backs up your system data while the Synology Active Backup Suite consolidates backup tasks for easy restoration
- Snapshot Replication provides data protection with version control, ensuring that all shared folders on your Synology system remain safe and available
- Transform your system into a powerful NVR with Synology Surveillance Station, with support for over 8700 camera models
- Connections: 2x USB 3.2 Gen 1, 1x 2.5GbE RJ45, 1x Gigabit RJ45
- Dimensions (HxWxD): 165x108x232mm
- 3 Year manufacturer hardware warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
DiskStation, HDDs, AC adaptor, accessory pack, Ethernet cables and user guide
Footnotes
Product Information
- :
- External
- :
- 3.5"
- :
- RJ45
- :
- 4TB
- :
- 5400rpm
- :
- 256MB
- :
- Synology DiskStation DS225+
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £442.58 (£531.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























