You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS423+ 4 Bay Desktop NAS Server, Diskless -
DS423+
- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS423+
- Order Code:
- CS36126
- Also Known As:
- GTIN UPC EAN: 4711174725007
- Technical Datasheet:
- DS423+ Datasheet
Product Overview
- Four drive bays that support 2.5" or 3.5" SATA HDD/SSD drives combined with 2x M.2 NVMe SSD slots (drives not included)
- Store up to 72TB maximum capacity in a single location with sequential read/write speeds up to 226MB/s / 224MB/s
- Powered by Synology's DiskStation Manager (DSM) and utilises the modern Btrfs file system to protect your data
- Boost system performance with the built-in M.2 slots to enable SSD caching feature
- Create a private cloud system and easily manage content across all your devices
- Access files from almost anywhere via the web-based interface, dektop clients and mobile apps
- Intuitive features allow you to securely share content with family, friends & colleagues
- Sync files between your private cloud and popular cloud services (such as Dropbox, Google Drive etc.) for simple file management
- Flexible surveillance tools allow for on-the-go home monitoring with multiple cameras
- Active Backup Suite provides a multi-layered solution for consolidating and automating backup tasks
- Windows AD and LDAP integration ensure easy deployment within existing network infrastructure
- Connections: 2x USB 3.2 Gen 1, 2x Gigabit RJ45
- Dimensions (HxWxD): 166x199x223mm
- 3 Year manufacturer warranty
Contents
DiskStation, AC adaptor, accessory pack, 2x Ethernet cable and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £410.98 (£493.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.