You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plus Series 3.5" SATA 6Gbps Hard Drive, 4TB - 

HAT3300-4T

New
HAT3300-4T - Plus Series 3.5" SATA 6Gbps Hard Drive, 4TB
HAT3300-4T - Plus Series 3.5" SATA 6Gbps Hard Drive, 4TB
HAT3300-4T - Plus Series 3.5" SATA 6Gbps Hard Drive, 4TB
HAT3300-4T - Plus Series 3.5" SATA 6Gbps Hard Drive, 4TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
HAT3300-4T
Order Code:
CS38491
Product Range
Synology Plus Series SATA HDD
Also Known As:
GTIN UPC EAN: 4711174725120
Technical Datasheet:
HAT3300-4T   Datasheet
See all Technical Docs

Product Range Selector (Synology Plus Series SATA HDD)

See all from this product range

Product Overview

Synology Plus Series SATA drives are specially designed and optimised to meet the performance requirements of 24/7 storage systems. Stringent validation testing and NAS-class reliability ensure consistent performance in multi-user environments. Plus Series HDDs are backed by up to a 1 million-hour mean time between failure (MTBF) and a 180TB per year workload rating, up to three times the limit of conventional desktop hard drives.
  • High performance NAS-optimised storage designed for reliable, always-on operation
  • Over 500,000 hours of testing for reliable performance in Synology Systems
  • Conventional magnetic recording (CMR) technology ensures consistent performance
  • Supports firmware updating directly from Synology DSM, eliminating the need to remove drives
  • 1 Million hours MTBF and 180TB/year workload rating
  • 3 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
4TB

:
5400rpm

:
256MB

:
Synology Plus Series SATA HDD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711174725120

2 In stock Need more?

???PF_PDP_RSP_SUP???

£91.35 ( £109.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £91.35 (£109.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --