You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plus Series 3.5" SATA 6Gbps Hard Drive, 16TB -
HAT3310-16T
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- HAT3310-16T
- Order Code:
- CS38495
- Product Range
- Synology Plus Series SATA HDD
- Also Known As:
- GTIN UPC EAN: 4711174725595
- Technical Datasheet:
- HAT3310-16T Datasheet
Product Range Selector (Synology Plus Series SATA HDD)
See all from this product rangeProduct Overview
- High performance NAS-optimised storage designed for reliable, always-on operation
- Over 500,000 hours of testing for reliable performance in Synology Systems
- Conventional magnetic recording (CMR) technology ensures consistent performance
- Helium-sealed design reduces power consumption while increasing storage density
- Supports firmware updating directly from Synology DSM, eliminating the need to remove drives
- 1.2 Million hours MTBF and 180TB/year workload rating
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 16TB
- :
- 7200rpm
- :
- 512MB
- :
- Synology Plus Series SATA HDD
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £389.95 (£467.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























