You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180/15mm Headless Pin, 2000 Pack -
0478
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- 0478
- Order Code:
- TL10263
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018505011679
Product Overview
- 15mm headless pins suitable for use in the Tacwise Z3-140 staple and nail tacker
- Pack contains 2000 staples
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- -
- :
- 15mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2000
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.26 (£9.91) | ( ) |
5+ | £7.74 (£9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.