You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500/50mm Galvanised Angled Nails, 1000 Pack -
0485
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- 0485
- Order Code:
- TL10997
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018505011631
Product Overview
- Pack of 1000
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- -
- :
- 50mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.12 (£8.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.