You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm, 20mm, 25mm, 30mm Staple Selection Pack, 2800 Pack -
91 STAPLE KIT
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- 91 STAPLE KIT
- Order Code:
- TL10207
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018505011068
Product Overview
- Staple kit containing a mix of 15mm, 20mm, 25mm and 30mm staples
- Pack size: 2800
Product Information
- :
- All Purpose
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2800
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.59 (£13.91) | ( ) |
5+ | £10.84 (£13.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.