You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2AA 3.6V 900mAh Lithium Thionyl Chloride Battery, Standard - 

SL-550/S

SL-550/S - 1/2AA 3.6V 900mAh Lithium Thionyl Chloride Battery, Standard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL-550/S
Order Code:
BT07308
Product Range
Tadiran SL-500 Series
Also Known As:
GTIN UPC EAN: 3660766494658
Technical Datasheet:
SL-550/S   Datasheet
See all Technical Docs

Product Range Selector (Tadiran SL-500 Series)

See all from this product range

Product Overview

A non-rechargeable 3.6V lithium thionyl chloride battery with excellent memory back-up characteristics, designed for high temperature applications.
  • iXtra long term, high performance battery
  • Excellent memory back-up characteristics
  • Extended temperature range
  • Extremely low self discharge
  • Long shelf life

Contents

Battery only

Product Information


:
3.6V

:
1/2AA

:
Lithium Thionyl Chloride

:
900mAh

:
14.7mm

:
25.2mm

:
Raised Positive and Flat Negative

:
1

:
9.6g

:
-

:
-

:
Tadiran SL-500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3660766494658

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.38 ( £8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.08 (£8.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --