You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AA 3.6V 2.2Ah Lithium Thionyl Chloride Battery, Pins Radial - 

SL-760/PR

SL-760/PR - AA 3.6V 2.2Ah Lithium Thionyl Chloride Battery, Pins Radial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL-760/PR
Order Code:
BT07325
Product Range
Tadiran SL-700 Series
Also Known As:
GTIN UPC EAN: 3660766499721
Technical Datasheet:
SL-760/PR   Datasheet
See all Technical Docs

Product Range Selector (Tadiran SL-700 Series)

See all from this product range

Product Overview

A non-rechargeable 3.6V lithium thionyl chloride battery, designed for long-term high performance applications.
  • iXtra long term, high performance battery
  • Maximum continuous discharge current 100mA
  • Wide temperature range
  • Low self discharge
  • Long shelf life

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Contents

Battery only

Product Information


:
3.6V

:
AA

:
Lithium Thionyl Chloride

:
2.2Ah

:
14.7mm

:
PCB Pins

:
50.5mm

:
1

:
AA

:
18g

:
-

:
-

:
-

:
Tadiran SL-700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3660766499721

4 In stock Need more?

???PF_PDP_RSP_SUP???

£8.59 ( £10.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.59 (£10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --