You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 3.6V 19Ah Lithium Thionyl Chloride Battery, Standard -
SL2780/S
- Manufacturer:
- TADIRAN BATTERIES TADIRAN BATTERIES
- Manufacturer Part No:
- SL2780/S
- Order Code:
- BT03450
- Product Range
- Tadiran SL-2700 Series
- Technical Datasheet:
- SL2780/S Datasheet
Product Range Selector (Tadiran SL-2700 Series)
See all from this product rangeProduct Overview
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (
1% per annum) - Wide operating temperature
Contents
Battery only
Warnings
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium Thionyl Chloride
- :
- 19Ah
- :
- 32.9mm
- :
- Raised Positive and Flat Negative
- :
- 61.3mm
- :
- 1
- :
- D
- :
- 92g
- :
- -
- :
- -
- :
- -
- :
- Tadiran SL-2700 Series
Technical Documents (2)
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 17/10/25
20 more will be available week commencing 17/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
5+ | £19.09 (£22.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.