You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2AA 3.6V 1.2Ah Lithium Thionyl Chloride Battery, Pins - 

SL350P

SL350P - 1/2AA 3.6V 1.2Ah Lithium Thionyl Chloride Battery, Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL350P
Order Code:
BT03451
Product Range
Tadiran SL-300 Series
Technical Datasheet:
SL350P   Datasheet
See all Technical Docs

Product Range Selector (Tadiran SL-300 Series)

See all from this product range

Product Overview

High capacity, non-rechargeable 3.6V lithium thionyl chloride battery designed for long term standby and low current drain applications.
  • Hermetically sealed casing
  • Very high energy density
  • High terminal voltage
  • Extremely low self discharge (1% per annum)
  • Wide operating temperature
  • 45mm axial lead length

Contents

Battery only

Product Information


:
3.6V

:
1/2AA

:
Lithium Thionyl Chloride

:
1.2Ah

:
14.7mm

:
Axial Leaded

:
25.2mm

:
1

:
1/2AA

:
9g

:
-

:
-

:
-

:
Tadiran SL-300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£6.27 ( £7.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.27 (£7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.97 (£7.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.56 (£6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --