You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 3.6V 2.4Ah Lithium Thionyl Chloride Battery, Pins -
SL360P
- Manufacturer:
- TADIRAN BATTERIES TADIRAN BATTERIES
- Manufacturer Part No:
- SL360P
- Order Code:
- BT03452
- Product Range
- Tadiran SL-300 Series
- Technical Datasheet:
- SL360P Datasheet
Product Range Selector (Tadiran SL-300 Series)
See all from this product rangeProduct Overview
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (
1% per annum) - Wide operating temperature
- 45mm axial lead length
Contents
Battery only
Product Information
- :
- 3.6V
- :
- AA
- :
- Lithium Thionyl Chloride
- :
- 2.4Ah
- :
- 14.7mm
- :
- Axial Leaded
- :
- 50.5mm
- :
- 1
- :
- AA
- :
- 18g
- :
- -
- :
- -
- :
- -
- :
- Tadiran SL-300 Series
Technical Documents (2)
153 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.26 (£6.31) | ( ) |
5+ | £5.06 (£6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.