You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Lithium Thionyl Chloride 1/10C Battery - Memory Back-Up -
TL-2450
- Manufacturer:
- TADIRAN BATTERIES TADIRAN BATTERIES
- Manufacturer Part No:
- TL-2450
- Order Code:
- BT06337
- Product Range
- -
- Technical Datasheet:
- TL-2450 Datasheet
Product Overview
- High terminal voltage
- Hermetically sealed casing
- Long shelf life in excess of 10 years
- Low self discharge (<1% per annum)
Contents
Battery only
Product Information
- :
- 3.6V
- :
- 1/10C
- :
- Lithium Thionyl Chloride
- :
- 550mAh
- :
- 24mm
- :
- 5.6mm
- :
- Through Hole
- :
- 1
- :
- 8.8g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.97 (£8.36) | ( ) |
5+ | £6.67 (£8.00) | ( ) |
25+ | £6.26 (£7.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.