You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Dual-In-Line, Single Phase, 200 V, 2 A, SMD, 4 Pins, 1.15 V -
DBLS203G
New- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- DBLS203G
- Order Code:
- SC21538
- Product Range
- DBLS1xG Series
- Technical Datasheet:
- DBLS203G Datasheet
Product Range Selector (DBLS1xG Series)
See all from this product rangeProduct Overview
- UL recognized file E326854
- Ideal for automated placement
- High surge current capability
- Maximum repetitive peak reverse voltage of 200V
- Maximum RMS voltage of 140V
- Operating junction temperature range from -55°C to 150°C
- Peak forward surge current IFSM of 50A
- Maximum forward voltage VF of 1.15V at IF 2A
- Forward current IF(AV) of 2A
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 200V
- :
- 2A
- :
- SMD
- :
- 4Pins
- :
- 1.15V
- :
- Surface Mount
- :
- 50A
- :
- 150°C
- :
- DBLS1xG Series
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.61 (£0.73) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.