You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Glass Passivated, Single Phase, 600 V, 6 A, SIP, 4 Pins, 1 V - 

GBU605

GBU605 - Bridge Rectifier, Glass Passivated, Single Phase, 600 V, 6 A, SIP, 4 Pins, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU605
Order Code:
SC09286
Product Range
GBU60x Series
Technical Datasheet:
GBU605   Datasheet
See all Technical Docs

Product Range Selector (GBU60x Series)

See all from this product range

Product Overview

The GBU605 is a single-phase glass passivated Bridge Rectifier with matte tin-plated lead terminals and UL94V-0 GBU case. The bridge rectifier features high case dielectric strength of 1500V, high surge current capability and polarity as marked on the body.
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 94pF Typical junction capacitance per leg

Applications

Power Management

Product Information


:
Single Phase

:
600V

:
6A

:
SIP

:
4Pins

:
1V

:
Through Hole

:
175A

:
150°C

:
GBU60x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

5 more will be available week commencing 24/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --