You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 550 mV -
SK54C R7G
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SK54C R7G
- Order Code:
- SC17486
- Product Range
- SK
- Technical Datasheet:
- SK54C R7G Datasheet
Product Range Selector (SK)
See all from this product rangeProduct Overview
- Low power loss and high efficiency
- High surge current capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Halogen-free
Applications
Industrial
Product Information
- :
- 40V
- :
- 5A
- :
- Single
- :
- DO-214AB (SMC)
- :
- 2Pins
- :
- 550mV
- :
- 100A
- :
- 125°C
- :
- Surface Mount
- :
- SK
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.17 (£0.20) | ( ) |
10+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.