You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, Miniature, 60 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - 

SK56C

New
SK56C - Schottky Rectifier, Miniature, 60 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 750 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK56C
Order Code:
SC21548
Product Range
SK5xxC Series
Technical Datasheet:
SK56C   Datasheet
See all Technical Docs

Product Range Selector (SK5xxC Series)

See all from this product range

Product Overview

The SK56A from Taiwan Semiconductor is surface mount schottky barrier rectifiers in DO-214B (SMC) package. It features low power loss, high efficiency, high surge current capability and ideal for automated placement.
  • UL 94V-0 certified
  • Guard ring for overvoltage protection
  • Maximum repetitive reverse voltage Vrrm of 60V
  • Non repetitive forward surge current IFSM of 120A
  • Forward current If(AV) of 5A
  • Maximum forward voltage VF of 750mV at IF 5A
  • Operating junction temperature range from -55°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
60V

:
5A

:
Single

:
DO-214AB (SMC)

:
2Pins

:
750mV

:
120A

:
150°C

:
Surface Mount

:
SK5xxC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

95 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --