You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 1 A, Single, SMD, 2 Pins, 550 mV -
SS14L R3
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SS14L R3
- Order Code:
- SC17531
- Technical Datasheet:
- SS14L R3 Datasheet
Product Range Selector (SS1x)
See all from this product rangeProduct Overview
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Peak forward surge current IFSM of 30A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 550V at IF 1A
- Operating junction temperature range from -55°C to 125°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
- :
- 40V
- :
- 1A
- :
- Single
- :
- SMD
- :
- 2Pins
- :
- 550mV
- :
- 30A
- :
- 150°C
- :
- Surface Mount
- :
- SS1x
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.30 (£0.36) | ( ) |
20+ | £0.22 (£0.26) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.