You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 0V To 35V In, 5V And 0.1A Out, SOT-23-3 -
TS78L05CX RFG
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- TS78L05CX RFG
- Order Code:
- SC16364
- Product Range
- 7805 Voltage Regulators
- Technical Datasheet:
- TS78L05CX RFG Datasheet
Product Range Selector (7805 Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- 100mA output current
- Voltage drop of 1.7V at 100mA
- DC input voltage of 35V
- Output transistor safe area compensation
- Output voltage offered in 4% tolerance
- Operating junction temperature range 0°C to 125°C
Applications
Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 0V
- :
- 35V
- :
- 7805 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.14 (£0.17) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.