You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 (2012 Metric), +/- 10%, X7R - 

EMK212B7475KG-T

New
EMK212B7475KG-T - SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 (2012 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EMK212B7475KG-T
Order Code:
CA10416
Product Range
M Series
Also Known As:
MSASE21GSB7475KTNA01
Technical Datasheet:
EMK212B7475KG-T   Datasheet
See all Technical Docs

Product Range Selector (M Series)

See all from this product range

Product Overview

The EMK212B7475KG-T is a multilayer Ceramic Capacitor with 0805 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.
  • Improved Higher Density Mounting
  • Monolithic Structure Provides Higher Reliability
  • Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
  • Higher Permissible Ripple Current Values
  • Smaller Case Size with High Rated Voltage
  • Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics

Product Information


:
4.7µF

:
16V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
M Series

:
2.01mm

:
1.25mm

:
SMD

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

MSASE21GSB7475KTNA01

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --