You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 100 uF, 16 V, 1210 (3225 Metric), +/- 20%, X5R -
EMK325ABJ107MM-T
New- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- EMK325ABJ107MM-T
- Order Code:
- CA10417
- Product Range
- M Series
- Technical Datasheet:
- EMK325ABJ107MM-T Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Overview
- Improved Higher Density Mounting
- Monolithic Structure Provides Higher Reliability
- Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
- Higher Permissible Ripple Current Values
- Smaller Case Size with High Rated Voltage
- Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage
Applications
Communications & Networking, Industrial, Power Management
Product Information
- :
- 100µF
- :
- 16V
- :
- 1210 [3225 Metric]
- :
- ± 20%
- :
- X5R
- :
- M Series
- :
- 3.2mm
- :
- 2.5mm
- :
- SMD
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.81 (£0.97) | ( ) |
50+ | £0.76 (£0.91) | ( ) |
100+ | £0.71 (£0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.