You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 88 Series Black Aluminium Heatsink Enclosure with EMI Shielding - 220x86.3x86.3mm -
CDM8813BK
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CDM8813BK
- Order Code:
- EN83839
- Technical Datasheet:
- CDM8813BK Datasheet
Product Overview
- Heat sink extrusion body & diecast panels
- EMI shielded
- PCB/chassis horizontally mountable in inner frame
- Heavy duty, highly waterproof and heat resistant
Product Information
- :
- EMI/RFI Box
- :
- Aluminium
- :
- 86.3mm
- :
- 220mm
- :
- 86.3mm
- :
- IP67
- :
- Black
- :
- -
- :
- 3.4"
- :
- 8.66"
- :
- 3.4"
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.56 (£58.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.