You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile IP67 Waterproof Enclosure -
CHD91E16WG
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CHD91E16WG
- Order Code:
- EN85225
- Technical Datasheet:
- CHD91E16WG Datasheet
Product Range Selector (91 Series)
See all from this product rangeProduct Overview
- IP67 Rated
- Made from ASA UL94-HB plastic for high ultraviolet resistance
- Wall mount holes behind hinged caps for superior aesthetic finish
- Operating Temperature: -30°C~60°C
- Includes lid, base, gasket and fixing screws
- Additional mounting kit for easy mounting to poles, pillars, posts and lamposts supplied separately.
Product Information
- :
- Outdoor / Waterproof
- :
- ASA
- :
- 175mm
- :
- 130mm
- :
- 45mm
- :
- IP67
- :
- White, Grey
- :
- NEMA 6
- :
- 6.89"
- :
- 5.12"
- :
- 1.77"
- :
- 91 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.