You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grey ABS Handheld Enclosure - 165x80x35mm -
CHH876DGN
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CHH876DGN
- Order Code:
- EN83786
- Technical Datasheet:
- CHH876DGN Datasheet
Product Overview
- Operating temperature: -10°C to +60°C
- Constructed from high impact ABS
- Dimensions (LxWxH): 165x80x35mm
Product Information
- :
- Handheld
- :
- ABS
- :
- 35mm
- :
- 80mm
- :
- 165mm
- :
- -
- :
- Grey
- :
- -
- :
- 1.38"
- :
- 3.15"
- :
- 6.5"
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.22 (£8.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.