You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Silicon Cover for 87 Series Enclosure - 141x81x32mm -
CHH87C3BL
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CHH87C3BL
- Order Code:
- EN83815
- Product Range
- -
- Also Known As:
- CHH87C3BL
- Technical Datasheet:
- CHH87C3BL Datasheet
Product Overview
- Flexible open faced removable silicon rubber cover
- Fits tightly over base, sides and around edges of lid
- Dimensions (LxWxH): 141x81x32mm
- Suitable for enclosures with Dimensions (LxWxH): 135x76x27mm
Product Information
- :
- Enclosure Cover
- :
- Silicone Rubber
- :
- Blue
- :
- 87 Series Size 3 Handheld Enclosures
- :
- 141mm
- :
- 81mm
- :
- 32mm
- :
- 5.55"
- :
- 3.189"
- :
- 1.26"
- :
- -
Technical Documents (1)
Also Known As
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.82 (£8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.