You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Antenna, 2.4835GHz to 2.4GHz, 2.5dBi, 5 W, 50 Ohm, Linear, MMCX Connector -
FXP73.09.0100A
- Manufacturer:
- TAOGLAS TAOGLAS
- Manufacturer Part No:
- FXP73.09.0100A
- Order Code:
- RF01251
- Technical Datasheet:
- FXP73.09.0100A Datasheet
Product Range Selector (Blue Diamond Series)
See all from this product rangeProduct Information
- :
- WiFi / Bluetooth / Zigbee / ISM
- :
- 2.4GHz
- :
- 2.4835GHz
- :
- MMCX Connector
- :
- 2.5dBi
- :
- 2
- :
- 5W
- :
- 50ohm
- :
- Linear
- :
- Blue Diamond Series
Technical Documents (1)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
5+ | £5.29 (£6.35) | ( ) |
10+ | £5.09 (£6.11) | ( ) |
50+ | £4.88 (£5.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.