You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Polarisation PCB Antenna, 700MHz to 6GHz, 3 VSWR, 5.5dBi Gain, 50ohm, Adhesive -
FXUB66.01.0150C
- Manufacturer:
- TAOGLAS TAOGLAS
- Manufacturer Part No:
- FXUB66.01.0150C
- Order Code:
- RF01290
- Product Range
- -
- Technical Datasheet:
- FXUB66.01.0150C Datasheet
Product Information
- :
- PCB
- :
- 700MHz
- :
- 6GHz
- :
- Adhesive
- :
- 5.5dBi
- :
- 3
- :
- 5W
- :
- 50ohm
- :
- Linear
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.72 (£8.06) | ( ) |
| 5+ | £6.53 (£7.84) | ( ) |
| 10+ | £6.34 (£7.61) | ( ) |
| 50+ | £6.14 (£7.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























