You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Hand Circular RF Antenna, 1.61GHz to 1.166GHz, 3.08 dBi, 50 Ohm, Adhesive / Pin -
GVLB258.A
- Manufacturer:
- TAOGLAS TAOGLAS
- Manufacturer Part No:
- GVLB258.A
- Order Code:
- RF01312
- Product Range
- -
- Technical Datasheet:
- GVLB258.A Datasheet
Product Overview
- Single feed stacked patch assembly
- Covering GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1, IRNSS L5 bands & constellations
- Pin/adhesive mounting style
- Straight connector bosy style
- RHCP polarity
- Frequency range from 1160MHz to 1610MHz
- Normal connector polarity
- 3.08dBi max gain and 50 ohm input impedance
- Operating temperature range from -40 to 85°C
- Embedded antennas, GNSS and patch mechanical style
Product Information
- :
- Galileo / GNSS / GPS / Glonass
- :
- 1.166GHz
- :
- 1.61GHz
- :
- Adhesive / Pin
- :
- 3.08dBi
- :
- -
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.16 (£10.99) | ( ) |
5+ | £8.36 (£10.03) | ( ) |
10+ | £7.57 (£9.08) | ( ) |
50+ | £6.77 (£8.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.