You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x4 AES/EBU-Dante Converter PoE -
AE-4D
Product Overview
- 2x AES/EBU inputs on balanced XLR connectors with sampling rate converter
- 2x AES/EBU outputs on balanced XLR connectors
- Front panel indicators for operation status, output signals and current sample rate
- Attachment brackets included for mounting the unit i.e. under a table top
- Half-rack size chassis (1U)
- Tascam DCP Connect offers full access to virtually all settings (compatible with Windows/Mac/iOS/Android devices)
- Sampling rate: 44.1/48/88.2/96 kHz,16/24-bit
- 2x LAN RJ45 1000BaseT connectors for Dante daisy-chaining
- Powered by PoE class 0 (3W)
- Dimensions (HxWxD): 45x214x136mm
- Weight: 795g
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £462.08 (£554.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.