You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Microphone Adaptor Kit for Mirrorless Cameras, Fuji -
CA-XLR2D-F
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- CA-XLR2D-F
- Order Code:
- DP37275
- Product Range
- Tascam - CA-XLR2D Series
Product Range Selector (Tascam - CA-XLR2D Series)
See all from this product rangeProduct Overview
- Two XLR/TRS input terminals to use the optimum microphone according to the set and environment
- High-performance A/D converter transmits digital audio directly and without deterioration to the camera via the accessory shoe
- Power can be supplied from the camera body via the corresponding accessory shoe
- High-performance Tascam HDDA mic. pre-amp for high sound quality, low noise and wide dynamic range (switchable mic./line level, switchable 48V phantom PSU)
- Additional 3.5mm stereo mini jack input for a lavalier mic. or a microphone requiring plug-in power
- Compatible with virtually all cameras that have an analogue input
- Cold shoe mount on top for extra adapters or accessories
- Analogue audio output that supports two modes
- Replaceable shoe connection adapter
- Switchable input level attenuation: 0dB/20dB/46dB
- Switchable low-cut filter: Off/80Hz/220Hz
- Switchable limiter
- Auto-level function
- Overload indicator for each input
- Input level, auto/manual setting and limiter of inputs 1 and 2 can be stereo-linked
- Transparent protective cover to prevent unintentional changes of settings
- Convenient cable holder
Product Information
- :
- Microphone Adaptor Kit
- :
- Fuji Cameras
- :
- Tascam - CA-XLR2D Series
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £320.76 (£384.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.