You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid State / CD Player - 2U -
CD-200SB
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- CD-200SB
- Order Code:
- DP33115
- Product Range
- Tascam CD-200
- Also Known As:
- GTIN UPC EAN: 4907034121083
Product Range Selector (Tascam CD-200)
See all from this product rangeProduct Overview
- Direct access to 10 user defined folders configured within SD/SDHC and USB media
- Dubbing from CD to memory storages (WAV or MP3)
- Playback formats: CD: CD-DA, WAV, MP3, MP2, SD/SDHC, USB: WAV, MP3, MP2, WMA, AAC
- CD Text and ID3/WMA/AAC tag display
- Four playback modes: continuous, shuffle, single and program
- Repeat playback modes
- Folder repeat playback mode for data CDs, SD/SDHC and USB
- Various time display (CD-DA: Track elapsed, track remain, total remain, Others: Elapsed)
- ±14% pitch control for CD
- Intro check
- Shock-proof memory (up to 10 sec)
- RCA unbalanced output
- XLR balanced output
- RCA coaxial and optical digital outputs
- EIA 2U rack mount size
- Wireless remote controller included
- Headphone output: ¼"
- Dimensions (WxHxD): 481x95x298mm
- Weight: 4.7kg
Product Information
- :
- Tascam CD-200
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £315.63 (£378.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.