You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD-400U Media Player - CD/SD/USB/DAB+/FM & AM -
CD-400UDAB
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- CD-400UDAB
- Order Code:
- DP35771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034128396
Product Overview
- CD/SD Card/USB/and FM/AM tuner/DAB+ and realtime playback
- Bluetooth playback when paired with a Bluetooth-enabled device such as a smartphone, tablet, or computer
- Real time recording from CD or FM/AM tuner to SD or USB media
- Input: 3.5mm
- Output: XLR, 2x RCA, and 1/4" (6.35mm) Headphone Jack
- “Power on Play” function starts audio playback automatically when powered on
- “Panel Lock” function disables buttons to avoid unauthorised operation or programming
- External control via RS-232C
- Bluetooth Version: v4.2
Applications
Audio, Education, Installations, Commercial
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
10 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £352.66 (£423.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.