You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Definition PCM/DSD Audio Recorder and AD / DA Convertor -
DA-3000SD
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- DA-3000SD
- Order Code:
- DP38158
- Also Known As:
- GTIN UPC EAN: 4907034135172
Product Overview
- PCM recording at up to 192 kHz, DSD recording at up to 5.6 MHz
- Can also be used as a phase-coherent pure standalone AD/DA converter (direct mode)
- Wide range of inputs and outputs: Analogue: XLR and RCA - PCM: SPDIF and AES/EBU - DSD: SDIF-3 and DSD-raw
- High-precision TCXO (less than 1 ppm) for sample-accurate clock synchronisation
- Zero-noise design: no cooling fans or other mechanical noise sources
- Two premium galvanically isolated BurrBrown PCM1795 converters for minimum interference between channels
- Separate transformer coils for digital and analogue circuits to ensure extremely clean supply voltages
- Two units can be cascaded to record two mono files
- Up to eight units can be cascaded to create a 16-track DSD recording environment
- Uses SD/SDHC/SDXC storage media up to 512 Gigabytes
- USB media can be used to play or copy files
- Automatic file closing function to prevent the loss of already recorded data
- Marks can be set
- Front panel can be locked to prevent unintentional or unauthorised access
- Oscillator for testing and level calibration
- Adjustable output level
- Remote control and text input with computer keyboard or keypad via USB port
- Wireless remote control possible using optional Tascam RC-10
- Easy-to-read LED level meters (24 dots)
- OLED display (128 x 64 dots) provides wide viewing angle and high visibility
- 1U compact size
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,082.50 (£1,299.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.