You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64 Channel Multitrack Recorder -
DA-6400
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- DA-6400
- Order Code:
- DP34768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034123483
- Technical Datasheet:
- DA-6400 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Supports recording/playback in PCM format (64 channels @ 48kHz/24-bit, 32 channels @ 96kHz/24-bit)
- Capable of backup recording with operation synchronized to ProTools systems
- 2.5” Tascam SSDs used as recording media featuring excellent vibration and environmental resistance as well as maintenance-free operation
- With BWF support, time information can be stored in files
- 2 Rear slots for audio interface cards (sold separately) can be used for flexible input and output options
- Stand-alone use possible with simple operations for startup, recording and playback
- Usable as a timecode synchronization master device
- Parallel remote control supported
- RS-422 Serial remote control supported (9-pin serial protocol compliant)
- LAN (1000Base-T Ethernet) built-in, allowing file transfer, remote control and monitoring over a network
- SNTP server functions supported for automatic adjustment of the internal clock over a network
- Video reference (NTSC/PAL blackburst signals and HDTV Tri-level signals) and word clock input and output/thru
- Remote control applications for iPad and computer
- Firmware upload possible using USB port
- Colour LCD with high legibility (320×120 pixels)
- 19” 1U rack mountable
- Power supply: 100-240V AC
- Dimensions (WxHxD): 483x45x305mm
- Weight: 3.9kg
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,692.49 (£3,230.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.