You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Handheld Audio Recorder & USB Interface - 

DR-05X

DR-05X - Stereo Handheld Audio Recorder & USB Interface
DR-05X - Stereo Handheld Audio Recorder & USB Interface
DR-05X - Stereo Handheld Audio Recorder & USB Interface
DR-05X - Stereo Handheld Audio Recorder & USB Interface
DR-05X - Stereo Handheld Audio Recorder & USB Interface
DR-05X - Stereo Handheld Audio Recorder & USB Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
DR-05X
Order Code:
DP36002
Also Known As:
GTIN UPC EAN: 0043774033669
Technical Datasheet:
DR-05X   Datasheet
See all Technical Docs

Product Range Selector (TASCAM Audio Recorders DR)

See all from this product range

Product Overview

The DR-05X offers portable, high-quality stereo recording in MP3 or WAV format, including 96kHz/24-bit high resolution audio – using MicroSD, MicroSDHC or MicroSDXC. The DR-05X is quick and easy to use with one thumb. Operations like recording, adjusting levels, deleting bad takes and adding marks are only a button press away. Other features like low-cut filtering, Variable Speed Audition, chromatic tuner and more can be chosen from the multilingual menu. The new Dictation Mode enables the user to jump back and forth in preselected increments while playing back a file. Apart from handheld recording, the DR-05X can also be used as a USB audio interface with two inputs and outputs, making it a tool for voiceover work, live streaming, podcasting and songwriting with studio-quality audio. 2x AA batteries can power the recorder for more than 17 hours, even while recording at CD quality.
  • High-quality handheld stereo recording (2x channels)
  • Small size and easy operation
  • MicroSD/SDHC/SDXC cards can be used as recording media (up to 128 GB)
  • Multiple audio formats supported up to 96kHz/24-bit
  • Can be used as a USB audio interface with Mac and Windows computers 2x IN/OUT
  • Built-in omnidirectional stereo condenser microphone for lively, high-quality sound and high-resolution recording
  • Switchable filter to minimise unwanted low frequency noise
  • Automatic level align prevents uneven playback levels
  • Variable speed audition to change the playback tempo without affecting the key
  • Equaliser for tone control during playback
  • Built-in loudspeaker 0.3W (mono)
  • External mic/line IN: 3.5mm stereo Jack with plug-in power
  • Headphones/Line output: Stereo 3.5mm mini Jack
  • USB 2.0 port for file transfer to/from computer
  • Frequency response: 20Hz to 20kHz
  • THD: ≤0.05%
  • Mic configurations: AB (fixed)
  • SNR: ≥92dB
  • Auto-level control: Peak Reduction, Auto Level, Limiter
  • Reverb effect
  • Low-cut filter: 40/80/120Hz
  • Power supply: 2x AA, USB, 5V AC adaptor (not supplied)
  • Permissible operating temperature range: 0 to 40 °C
  • Dimension (HxWxD): 141x61x26mm
  • Weight: 116g (no batteries)

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music

Product Information


:
TASCAM Audio Recorders DR

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0043774033669

13 In stock Need more?

???PF_PDP_RSP_SUP???

£71.54 ( £85.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.54 (£85.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --