You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14x2 Podcast Recording/Live Console -
MIXCAST4
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MIXCAST4
- Order Code:
- DP36696
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034133444
Product Overview
- Production of podcasts with up to 4x people
- Mix-Minus to include call-ins with echo-free audio via Bluetooth, USB or TRRS audio lead
- Sound pads for instant sound triggering and effects
- Easy and intuitive control using a 5" touchscreen
- Records up to 14 tracks directly to SD/SDHC/SDXC
- Built-in USB audio interface with 14x IN and 2x OUT
- Recording/playback formats: WAV 48kHz, 24-bit, 2 channel stereo or 14 channel poly (BWF format)
- Inputs: 4x XLR/TRS combo, 2x 6.3mm (L/R), 2x 3.5mm (phone/line)
- Outputs: 4x 6.3mm stereo phones, 2x 3.5mm stereo (phone/line), 6.3mm L/R, 1x 3.5mm stereo line
- USB2.0 control
- Frequency response: 20Hz to 20kHz
- SNR: 101dB
- THD:
0.003% - Crosstalk: 95dB
- Bluetooth up to 10m range
- Supported operating systems: Windows, MacOS, iOS, Android
- Power supply: Dedicated AC adaptor 12V DC
- Dimensions (HxWxD): 71x375x267mm
- Weight: 2.55kg
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £335.83 (£403.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.