You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP - 

MM-2D-E

MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP
MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP
MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP
MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP
MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP
MM-2D-E - 2x2 Analog-Dante-Analog Euroblock Converter with Mixer/DSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
MM-2D-E
Order Code:
DP36682
Product Range
TASCAM Dante-Analog Converters

Product Range Selector (TASCAM Dante-Analog Converters)

See all from this product range

Product Overview

The MM-2D is an exquisite analog input/output unit that can either convert 2x mic/line input signals into 2x Dante output signals, or 2x Dante input signals into 2x line output signals. In addition, it also supports 4 channel Dante input/output, making it possible to use virtually any audio source within the established Dante network. By providing not only mixing functions and EQ but also dynamic processing, automatic level control, auto-ducking, routing and noise compensation, even small systems can fully perform without additional signal processing or mixing devices. Remote control is possible via 2x different software applications available for Mac, Windows, iOS and Android devices: Tascam DCP Connect for configuration and Tascam EZ Connect for end users.
  • Up to 6x input sources (2x mic/line input signals and 4x Dante inputs) can be mixed
  • 5x Reference levels available to adapt to virtually any application in consumer, professional or broadcast environments
  • Front panel indicators for operation status, output signals and current sample rate
  • Control software available (compatible with Windows/Mac/iOS/Android devices): Tascam MX Connect for system integrators, Tascam EZ Connect for end users
  • Attachment brackets included for mounting the unit i.e. under a table top
  • Half-rack size chassis (1U)
  • DATA/DATA+PoE connectors RJ45 Dante 1000BaseT
  • Sampling rate: 44.1/48/88.2/96 kHz,16/24-bit
  • Analog inputs: 2x Euroblock (balanced) 3.81mm pitch
  • Analog outputs: 2x Euroblock (balanced) 3.81mm pitch
  • Dynamic range: 105dB
  • Frequency response: 20Hz to 40kHz
  • THD: 0.005%
  • SNR: 105dB
  • Crosstalk: 100dB
  • Powered by PoE class 0
  • Operating temperature: 0 to 40°C
  • Dimensions (HxWxD): 45x214x136mm
  • Weight: 885g

Applications

Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music

Product Information


:
TASCAM Dante-Analog Converters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£495.74 ( £594.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £495.74 (£594.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --