You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x4 XLR Analog-Dante Converter with Mixer/DSP -
MM-4D-IN-X
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MM-4D-IN-X
- Order Code:
- DP36685
- Product Range
- TASCAM Analog-Dante Converters
Product Range Selector (TASCAM Analog-Dante Converters)
See all from this product rangeProduct Overview
- Front panel indicators for operation status, output signals and current sample rate
- Up to 50x scene presets can be saved
- Control software available (compatible with Windows/Mac/iOS/Android devices): Tascam MX Connect for system integrators, Tascam EZ Connect for end users
- Attachment brackets included for mounting the unit i.e. under a table top
- Half-rack size chassis (1U)
- Sampling rate: 44.1/48/88.2/96 kHz,16/24-bit
- Analog inputs: 4x XLR-3
- DATA/DATA+PoE connectors RJ45 Dante 1000BaseT
- Frequency response: 20Hz to 40kHz
- THD: 0.002%
- SNR: 108dB
- Crosstalk: 100dB
- Dynamic range: 108dB
- Operating temperature: 0 to 40°C
- Powered by PoE class 0
- Dimensions (HxWxD): 45x214x136mm
- Weight: 885g
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music
Product Information
- :
- TASCAM Analog-Dante Converters
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £571.49 (£685.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.