You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Track Recording Console -
MODEL 2400
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MODEL 2400
- Order Code:
- DP38157
- Also Known As:
- GTIN UPC EAN: 4907034135080
Product Overview
- Analogue mixing console with 22 inputs (22 line inputs, 16 microphone inputs)
- Built-in audio recorder for 24-track recording and playback (12 mono input channels, 5 stereo input channels plus stereo mix)
- USB audio interface with 24 inputs and 22 outputs
- 12x XLR mic preamps utilising Tascam Ultra HDDA technology (channels 1–12)
- 5 Aux sends (4 Aux plus internal FX), 4 stereo sub groups, Main L/R
- MIDI in/out with MIDI sync and audio click output with tempo control
- DAW transport and record ready control via HUI/MCU
- Dedicated settings panel application with meter bridge
- Sends with selectable pre/post EQ routing for recording
- Channel compressor and EQ can be bypassed for MTR and USB return
- Phantom power (+48V) selectable in groups of 4 channels
- Inserts (Send/Return) on input channels 1–12
- 100-Hz low-cut filter (channels 1–12)
- 1-knob compressor (channels 1–12)
- 3-band EQ (channels 1–12: sweepable mid-range frequency)
- 100-mm faders (channels 1–22, stereo Sub 1–4 and Main L/R)
- Digital 4-band EQ and compressor on Main L/R
- Inserts (Send/Return) on Main L/R
- PFL/AFL switches with LED indication on all input/output channels
- Main L/R outputs via XLR balanced connectors; Sub 1–8, Aux 1–5 and Control Room outputs via 6.3-mm TRS connectors
- 2 headphones outputs
- Talkback XLR microphone input
- Tascam effects processor with 16 studio-quality effects (reverb, delay, chorus etc.) with fader control
- Bluetooth input (supports AAC and SBC codecs)
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,315.33 (£1,578.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.