You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 kW Kitchen Plinth Heater with Remote, Stainless Steel -
BSMPLINHEATREMSS
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- BSMPLINHEATREMSS
- Order Code:
- HG01398
- Also Known As:
- GTIN UPC EAN: 8720039606777
Product Overview
- Mechanical control & remote
- 2 Heat settings including cool blow
- No timer function
- Non-Programmable
- Smooth & quiet operation
- Fitted with a 1.5m lead
Product Information
- :
- 2kW
- :
- 500mm
- :
- 100mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.