You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2kW Smart WiFi Glass Electric Panel Heater, White - 

SMARADGWH2000UK

SMARADGWH2000UK - 2kW Smart WiFi Glass Electric Panel Heater, White
SMARADGWH2000UK - 2kW Smart WiFi Glass Electric Panel Heater, White
SMARADGWH2000UK - 2kW Smart WiFi Glass Electric Panel Heater, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TCP TCP
Manufacturer Part No:
SMARADGWH2000UK
Order Code:
HG01402

Product Overview

TCP Smart WiFi Glass Panel heater is ideal for quick and efficient heating. The Glass Panel is stylish is light weight and can be moved and located via feet or alternatively, if you now where you would like to place your heater then it comes with wall brackets and can be easily installed. All you need is a 13A socket and you get instant heating. The fun really comes with the TCP Smart features. Full voice via Alexa and Google or direct control via the TCP Smart App. You can set schedules and times and accurately control your desired heating temperature through the electronic thermostat. Save money through efficiently heating the room and not the home.
  • Wall fitting, brackets & feet included
  • Electronic thermostat control
  • Automatic turn off if tipped over
  • Child lock protective feature
  • 2 Heat settings: low (1000W) & high (2000W)
  • Works via the TCP Smart App
  • Voice control with Alexa & Google Home
  • Set timers & schedules
  • Heating area: 20m²

Product Information


:
2kW

:
240V

:
450mm

:
830mm

:
75mm

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£94.99 ( £113.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.99 (£113.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --