You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L Smart Dehumidifier -
SMAWDEHUM20LBD068CF
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- SMAWDEHUM20LBD068CF
- Order Code:
- HG01404
- Also Known As:
- GTIN UPC EAN: 8720039609693
- Technical Datasheet:
- SMAWDEHUM20LBD068CF Datasheet
Product Range Selector (TCP Smart - Dehumidifiers)
See all from this product rangeProduct Overview
- Humidity monitor shows current air humidity
- Auto mode adjusts humidity levels
- Timer function
- Effectively removes moisture, dust from the air
- Energy efficient
- Quiet operation
- 2 Speed settings
- Auto-defrost
- Auto shut-off & auto restart
- Electronic control
- Nylon filter
- Continuous drainage or 4.5L water tank
- Can be controlled by Smart App or by voice
- Works with Hey Google & amazon alexa
Product Information
- :
- Dehumidifier
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.99 (£209.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.