You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart WiFi Bladeless Oscillating Heater & Fan, White -
SMAWHFAN1500WBHN1903
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- SMAWHFAN1500WBHN1903
- Order Code:
- HG01393
- Also Known As:
- GTIN UPC EAN: 8720039608177
Product Overview
- Oscillates left & right
- 2 Speed
- Heating & cooling
- Electronic thermostat control
- Programmable timer
- Airflow capacity: 3L/sec
- Hub not required, internet connection required
- Works via the TCP Smart App
- Voice control with Alexa & Google Home
- Overheat protection
- Energy efficient
- Quiet operation
- Lightweight & portable
- Plugs into a standard 13A socket
- Dimensions (HxDxW): 370x180x180mm
Product Information
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.99 (£59.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.