You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW 9 Fin Smart Portable Oil Filled Radiator, White -
SMAWHOILRAD2000WEX20
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- SMAWHOILRAD2000WEX20
- Order Code:
- HG01396
- Technical Datasheet:
- SMAWHOILRAD2000WEX20 Datasheet
Product Overview
- 2000W Output
- Supplied with fittings & castors
- Electronic thermostat control
- Lightweight & portable
- Automatically turns off if tipped over
- 3 Heat settings: low (800W), medium (1200W) & high (2000W)
- Works via the TCP Smart App
- Voice Control with Alexa & Google Home
- Set timers & schedules
Product Information
- :
- 2kW
- :
- 635mm
- :
- 410mm
- :
- 245mm
- :
- 3
- :
- UK Type G
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.49 (£74.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.